Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom1.9 V Orange LED 5mm Through Hole, HLMP-D401

Номер на артикул на RS: 826-408Марка: Broadcom№ по каталога на производителя: HLMP-D401
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Orange

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

5.4 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

602 nm

Dimensions

5 x 9.19mm

Lens Colour

Orange

Детайли за продукта

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs

This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.

Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged

Visible Light LEDs, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 2,22

€ 0,444 Each (In a Pack of 5) (ex VAT)

Broadcom1.9 V Orange LED 5mm Through Hole, HLMP-D401
Изберете тип опаковка

€ 2,22

€ 0,444 Each (In a Pack of 5) (ex VAT)

Broadcom1.9 V Orange LED 5mm Through Hole, HLMP-D401
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

Orange

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

5.4 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

602 nm

Dimensions

5 x 9.19mm

Lens Colour

Orange

Детайли за продукта

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs

This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.

Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged

Visible Light LEDs, Avago Technologies