Технически документи
Спецификации
Brand
BroadcomLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
265 mcd
Number of Pins
2
Viewing Angle
24 °
Lens Shape
Round
Dominant Wavelength
569 nm
Dimensions
5 x 9.19mm
Lens Colour
Green
PRICED TO CLEAR
Yes
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
265 mcd
Number of Pins
2
Viewing Angle
24 °
Lens Shape
Round
Dominant Wavelength
569 nm
Dimensions
5 x 9.19mm
Lens Colour
Green
PRICED TO CLEAR
Yes