Технически документи
Спецификации
Brand
BroadcomLED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.4 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
626 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
6.1 (Dia.) x 9.19mm
Width
6.1 (Dia.)mm
Height
9.19mm
Series
HLMP
Детайли за продукта
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs in Right Angle Housing
This family of LEDs are T-1 3/4 (5mm) diffused LED lamps. They are ideal for general purpose indicator applications. Their high light output and wide viewing angle is made possible by their diffusants, tints and optical design. Each colour options has a variety of intensities which increases flexibility in design.
A black plastic right-angle housing with the 5mm LEDs makes these ideal for indicator applications. The LEDs are pre-bent for through-hole mounting. The housing can withstand temperatures up to 150°C.
This range of LEDs includes HLMP-3301, HLMP-3401, HLMP-3507, HLMP-3762, HLMP-3862, HLMP-3962 and HLMP-D401.
Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colour options
- Standard T-1 3/4 (5mm) packages
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
PCB LED Indicators, Avago Technologies
€ 1,58
€ 1,58 Всеки (ex VAT)
1
€ 1,58
€ 1,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomLED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.4 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
626 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
6.1 (Dia.) x 9.19mm
Width
6.1 (Dia.)mm
Height
9.19mm
Series
HLMP
Детайли за продукта
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs in Right Angle Housing
This family of LEDs are T-1 3/4 (5mm) diffused LED lamps. They are ideal for general purpose indicator applications. Their high light output and wide viewing angle is made possible by their diffusants, tints and optical design. Each colour options has a variety of intensities which increases flexibility in design.
A black plastic right-angle housing with the 5mm LEDs makes these ideal for indicator applications. The LEDs are pre-bent for through-hole mounting. The housing can withstand temperatures up to 150°C.
This range of LEDs includes HLMP-3301, HLMP-3401, HLMP-3507, HLMP-3762, HLMP-3862, HLMP-3962 and HLMP-D401.
Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colour options
- Standard T-1 3/4 (5mm) packages
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged