Технически документи
Спецификации
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
1
Dominant Wavelength
565 nm
Mounting Type
Through Hole
External Height
6.2mm
External Width
10.2mm
External Depth
20.3mm
External Dimensions
20.3 x 10.2 x 6.2mm
Luminous Intensity
100 mcd
Colour Of Face
White
Forward Voltage
2 V
Operating Temperature Range
-20 → +85°C
Forward Current
25mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
€ 69,89
€ 3,495 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
€ 69,89
€ 3,495 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
20 - 48 | € 3,495 | € 6,99 |
50 - 98 | € 3,208 | € 6,42 |
100 - 198 | € 2,893 | € 5,79 |
200+ | € 2,729 | € 5,46 |
Технически документи
Спецификации
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
1
Dominant Wavelength
565 nm
Mounting Type
Through Hole
External Height
6.2mm
External Width
10.2mm
External Depth
20.3mm
External Dimensions
20.3 x 10.2 x 6.2mm
Luminous Intensity
100 mcd
Colour Of Face
White
Forward Voltage
2 V
Operating Temperature Range
-20 → +85°C
Forward Current
25mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable