Технически документи
Спецификации
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Yellow
Number Of Segments
1
Dominant Wavelength
585 nm
Mounting Type
Through Hole
External Depth
10.2mm
External Dimensions
10.2 x 8.9 x 6.2mm
External Height
6.2mm
External Width
8.9mm
Luminous Intensity
38 mcd
Colour Of Face
White
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
€ 9,38
€ 2,345 Each (In a Pack of 4) (ex VAT)
Стандарт
4
€ 9,38
€ 2,345 Each (In a Pack of 4) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
4
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Yellow
Number Of Segments
1
Dominant Wavelength
585 nm
Mounting Type
Through Hole
External Depth
10.2mm
External Dimensions
10.2 x 8.9 x 6.2mm
External Height
6.2mm
External Width
8.9mm
Luminous Intensity
38 mcd
Colour Of Face
White
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable