Технически документи
Спецификации
Brand
BroadcomLED Colours
Green
LED Colour(s)
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
1 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
569 nm
Dimensions
3 x 4.7mm
Lens Colour
Green
Детайли за продукта
Avago HLMP-1301/1401/1503/K401/K600 Series LEDs
The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.
Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged
Visible Light LEDs, Avago Technologies
€ 24,36
€ 0,244 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
100
€ 24,36
€ 0,244 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
100 - 190 | € 0,244 | € 2,44 |
200 - 390 | € 0,228 | € 2,28 |
400 - 790 | € 0,215 | € 2,15 |
800+ | € 0,157 | € 1,57 |
Технически документи
Спецификации
Brand
BroadcomLED Colours
Green
LED Colour(s)
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
1 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
569 nm
Dimensions
3 x 4.7mm
Lens Colour
Green
Детайли за продукта
Avago HLMP-1301/1401/1503/K401/K600 Series LEDs
The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.
Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged