Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom Simplex Single Mode Fibre Optic Cable, 1.06mm, Black, 500m

Номер на артикул на RS: 910-7078Марка: Broadcom№ по каталога на производителя: HFBR-EUS500Z
brand-logo
Преглед на всички в Оптичен кабел

Технически документи

Спецификации

Length

500m

Propagation Mode

Single Mode

Terminated/Unterminated

Unterminated

Core Diameter

1.06mm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Simplex

Attenuation

0.23 dB/m

Sheath Material

Polyethylene PE

Series

HFBR

Minimum Bend Radius

25 mm

Maximum Pulling Tension

22N

Standards Met

RoHS Compliant

Детайли за продукта

HFBR-EXXYYYZ Series Fibre Optic Cable Assemblies

The Avago Technologies HFBR-EXXYYYZ fibre optic cable assembly contains a Plastic Optical Fibre (POF) cable. The HFBR-EUS500Z cable is 500 M and has extra low loss cable which complies with UL VW-1 flame retardant specification (UL file # E89328). Applications include Telecommunications, Industrial data links, Medical Instruments and high-voltage Isolation.

Compatible with Avago Technologies Versatile Link Family of connectors and fibre optics
Suitable simplex connectors HFBR-4501Z (751-1469), HFBR-4511Z (751-1478) or latching types HFBR-4503Z (751-1471) and HFBR-4513Z (751-1475)
Operating Temperature: -40 to +85 °C
Extra Low Loss, Type E
Diameter: 1 mm Plastic Optical Fibre
Crimp Tool HFBR-4597Z (755-9940)
Polishing Kit: AFBR-4594Z (818-8811)

Fibre Optic Accessories, Avago Technologies

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Broadcom Simplex Single Mode Fibre Optic Cable, 1.06mm, Black, 500m

P.O.A.

Broadcom Simplex Single Mode Fibre Optic Cable, 1.06mm, Black, 500m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

500m

Propagation Mode

Single Mode

Terminated/Unterminated

Unterminated

Core Diameter

1.06mm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Simplex

Attenuation

0.23 dB/m

Sheath Material

Polyethylene PE

Series

HFBR

Minimum Bend Radius

25 mm

Maximum Pulling Tension

22N

Standards Met

RoHS Compliant

Детайли за продукта

HFBR-EXXYYYZ Series Fibre Optic Cable Assemblies

The Avago Technologies HFBR-EXXYYYZ fibre optic cable assembly contains a Plastic Optical Fibre (POF) cable. The HFBR-EUS500Z cable is 500 M and has extra low loss cable which complies with UL VW-1 flame retardant specification (UL file # E89328). Applications include Telecommunications, Industrial data links, Medical Instruments and high-voltage Isolation.

Compatible with Avago Technologies Versatile Link Family of connectors and fibre optics
Suitable simplex connectors HFBR-4501Z (751-1469), HFBR-4511Z (751-1478) or latching types HFBR-4503Z (751-1471) and HFBR-4513Z (751-1475)
Operating Temperature: -40 to +85 °C
Extra Low Loss, Type E
Diameter: 1 mm Plastic Optical Fibre
Crimp Tool HFBR-4597Z (755-9940)
Polishing Kit: AFBR-4594Z (818-8811)

Fibre Optic Accessories, Avago Technologies

Може да се интересувате от