Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
125MBd
Connector Shape
Rectangular
Typical Rise Time
1ns
Typical Fall Time
1ns
Number of Pins
20
Mounting Type
Surface Mount
Dimensions
15 x 41.73 x 9.8mm
Connector Type
LC
Height
9.8mm
Length
15mm
Width
41.73mm
Series
HFBR
Output Signal Type
TTL
Страна на произход
Philippines
€ 544,34
€ 54,434 Each (In a Tray of 10) (ex VAT)
10
€ 544,34
€ 54,434 Each (In a Tray of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
125MBd
Connector Shape
Rectangular
Typical Rise Time
1ns
Typical Fall Time
1ns
Number of Pins
20
Mounting Type
Surface Mount
Dimensions
15 x 41.73 x 9.8mm
Connector Type
LC
Height
9.8mm
Length
15mm
Width
41.73mm
Series
HFBR
Output Signal Type
TTL
Страна на произход
Philippines