Broadcom HFBR-2524Z 1MBd 600nm Fibre Optic Receiver, Square

Номер на артикул на RS: 841-5043Марка: Broadcom№ по каталога на производителя: HFBR-2524Z
brand-logo

Технически документи

Спецификации

Maximum Data Rate

1MBd

Connector Shape

Square

Wavelength of Peak Sensitivity

600nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 10.16 x 7.62mm

Height

7.62mm

Length

18.8mm

Width

10.16mm

Series

Versatile Link

Детайли за продукта

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies

Може да се интересувате от

€ 14,84

€ 14,84 Всеки (ex VAT)

Broadcom HFBR-2524Z 1MBd 600nm Fibre Optic Receiver, Square
Изберете тип опаковка

€ 14,84

€ 14,84 Всеки (ex VAT)

Broadcom HFBR-2524Z 1MBd 600nm Fibre Optic Receiver, Square

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 14,84
5 - 24€ 13,79
25 - 99€ 10,78
100 - 199€ 9,16
200+€ 8,67
Може да се интересувате от

Технически документи

Спецификации

Maximum Data Rate

1MBd

Connector Shape

Square

Wavelength of Peak Sensitivity

600nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 10.16 x 7.62mm

Height

7.62mm

Length

18.8mm

Width

10.16mm

Series

Versatile Link

Детайли за продукта

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies

Може да се интересувате от