Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
1MBd
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.29 x 12.19 x 18.8mm
Connector Type
Versatile Link
Height
18.8mm
Length
18.29mm
Width
12.19mm
Series
Versatile Link
Детайли за продукта
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
€ 17,31
€ 17,31 Всеки (ex VAT)
Стандарт
1
€ 17,31
€ 17,31 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,31 |
10 - 24 | € 16,41 |
25 - 49 | € 15,58 |
50 - 99 | € 14,73 |
100+ | € 13,00 |
Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
1MBd
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.29 x 12.19 x 18.8mm
Connector Type
Versatile Link
Height
18.8mm
Length
18.29mm
Width
12.19mm
Series
Versatile Link
Детайли за продукта
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry