Broadcom HFBR-1522Z, 1MBd Fibre Optic Transmitter 660nm, Round Versatile Link Connector, 18.8 x 12.19 x 7.62mm

Номер на артикул на RS: 801-9248Марка: Broadcom№ по каталога на производителя: HFBR-1522ZDistrelec Article No.: 30422450
brand-logo

Технически документи

Спецификации

Maximum Data Rate

1MBd

Connector Shape

Round

Typical Rise Time

80ns

Typical Fall Time

40ns

Peak Wavelength

660nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

18.8 x 12.19 x 7.62mm

Connector Type

Versatile Link

Height

7.62mm

Length

18.8mm

Width

12.19mm

Series

Versatile Link

Страна на произход

Philippines

Детайли за продукта

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies

€ 14,94

€ 14,94 Всеки (ex VAT)

Broadcom HFBR-1522Z, 1MBd Fibre Optic Transmitter 660nm, Round Versatile Link Connector, 18.8 x 12.19 x 7.62mm
Изберете тип опаковка

€ 14,94

€ 14,94 Всеки (ex VAT)

Broadcom HFBR-1522Z, 1MBd Fibre Optic Transmitter 660nm, Round Versatile Link Connector, 18.8 x 12.19 x 7.62mm

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 14,94
5 - 49€ 12,99
50 - 99€ 11,05
100 - 999€ 9,50
1000+€ 9,29

Технически документи

Спецификации

Maximum Data Rate

1MBd

Connector Shape

Round

Typical Rise Time

80ns

Typical Fall Time

40ns

Peak Wavelength

660nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

18.8 x 12.19 x 7.62mm

Connector Type

Versatile Link

Height

7.62mm

Length

18.8mm

Width

12.19mm

Series

Versatile Link

Страна на произход

Philippines

Детайли за продукта

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies