Broadcom HFBR-1312TZ, 125Mbit/s Fibre Optic Transmitter 1300nm ST Connector, 29.8 x 12.6 x 10.2mm

Номер на артикул на RS: 189-4804Марка: Broadcom№ по каталога на производителя: HFBR-1312TZ
brand-logo

Технически документи

Спецификации

Maximum Data Rate

125Mbit/s

Typical Rise Time

1.8ns

Typical Fall Time

2.2ns

Peak Wavelength

1300nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

29.8 x 12.6 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

29.8mm

Width

12.6mm

Package Type

ST Style Port

Forward Voltage

1.7 V

Series

HFBR

Детайли за продукта

HFBR-1312TZ and HFBR-2316TZ Fibre Optic Transmitter and Receiver

Avago Technologies’ HFBR-x3xx series of fibre optic transmitters and receivers provide a 1300nm fibre optic link for a wide range of data communication applications. These fibre optic devices can be auto-inserted or wave soldering can be used. Both the transmitter and receiver within the HFBR-x3xx series are compatible with 50/125 μm and 62.5/125 μm diameter optical fibre sizes, allowing for flexibility within the decision making process. Potential applications include desktop links for high speed LANs, distance extension links and telecom switch systems.

Avago Technologies HFBR-1312TZ Transmitter offers a fibre optic link and contains a 1300nm InGaAsP light emitting diode. The fibre optic transmitter is for use in data communications such as high-speed LANs, telecoms and also distance extension applications. The transmitter is pin compatible with the 0400Z series from 820nm to a greater distance.

Signal rates over 155MBd
Wavelength: 1300nm
Dual-in-line package panel-mountable ST* and SC connector receptacles
Specified with 62.5/125 μm and 50/125 μm fiber
Compatible with HFBR-x4xxZ Series
Receiver also specified for SM cable spec (9/125 μm)
Link distance 2 km at 125 MBd and 5 km at 32 MBd
RoHS-compliant
Wave-solderable
Compatible with 820 nm Miniature Link Series
HFBR-1312TZ: TAXlchip compatible

Fibre Optics, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 2 687,01

€ 44,783 Each (In a Tube of 60) (ex VAT)

Broadcom HFBR-1312TZ, 125Mbit/s Fibre Optic Transmitter 1300nm ST Connector, 29.8 x 12.6 x 10.2mm

€ 2 687,01

€ 44,783 Each (In a Tube of 60) (ex VAT)

Broadcom HFBR-1312TZ, 125Mbit/s Fibre Optic Transmitter 1300nm ST Connector, 29.8 x 12.6 x 10.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Data Rate

125Mbit/s

Typical Rise Time

1.8ns

Typical Fall Time

2.2ns

Peak Wavelength

1300nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

29.8 x 12.6 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

29.8mm

Width

12.6mm

Package Type

ST Style Port

Forward Voltage

1.7 V

Series

HFBR

Детайли за продукта

HFBR-1312TZ and HFBR-2316TZ Fibre Optic Transmitter and Receiver

Avago Technologies’ HFBR-x3xx series of fibre optic transmitters and receivers provide a 1300nm fibre optic link for a wide range of data communication applications. These fibre optic devices can be auto-inserted or wave soldering can be used. Both the transmitter and receiver within the HFBR-x3xx series are compatible with 50/125 μm and 62.5/125 μm diameter optical fibre sizes, allowing for flexibility within the decision making process. Potential applications include desktop links for high speed LANs, distance extension links and telecom switch systems.

Avago Technologies HFBR-1312TZ Transmitter offers a fibre optic link and contains a 1300nm InGaAsP light emitting diode. The fibre optic transmitter is for use in data communications such as high-speed LANs, telecoms and also distance extension applications. The transmitter is pin compatible with the 0400Z series from 820nm to a greater distance.

Signal rates over 155MBd
Wavelength: 1300nm
Dual-in-line package panel-mountable ST* and SC connector receptacles
Specified with 62.5/125 μm and 50/125 μm fiber
Compatible with HFBR-x4xxZ Series
Receiver also specified for SM cable spec (9/125 μm)
Link distance 2 km at 125 MBd and 5 km at 32 MBd
RoHS-compliant
Wave-solderable
Compatible with 820 nm Miniature Link Series
HFBR-1312TZ: TAXlchip compatible

Fibre Optics, Avago Technologies