Технически документи
Спецификации
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
637 nm
Character Width
7.8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
17 x 12.6 x 8mm
External Height
17mm
External Width
12.6mm
Luminous Intensity
4.2 mcd
Colour Of Face
Grey
Forward Voltage
1.7 V
Operating Temperature Range
-20 → +100°C
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-20°C
Forward Current
15mA
Страна на произход
Thailand
Детайли за продукта
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
€ 4,04
€ 4,04 Всеки (ex VAT)
1
€ 4,04
€ 4,04 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,04 |
10 - 49 | € 2,86 |
50 - 99 | € 2,75 |
100 - 249 | € 2,23 |
250+ | € 2,14 |
Технически документи
Спецификации
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
637 nm
Character Width
7.8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
17 x 12.6 x 8mm
External Height
17mm
External Width
12.6mm
Luminous Intensity
4.2 mcd
Colour Of Face
Grey
Forward Voltage
1.7 V
Operating Temperature Range
-20 → +100°C
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-20°C
Forward Current
15mA
Страна на произход
Thailand
Детайли за продукта
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.