Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HDSP-7501 Broadcom 7-Segment LED Display, CA Red 5.4 mcd RH DP 7.6mm

Номер на артикул на RS: 171-1414Марка: Broadcom№ по каталога на производителя: HDSP-7501
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

9.9mm

External Dimensions

12.7 x 7.6 x 9.91mm

External Height

12.7mm

External Width

7.6mm

Luminous Intensity

5.4 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Operating Temperature Range

-40 → +100°C

Forward Current

30mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Детайли за продукта

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Информацията за складовите наличности временно не е налична.

€ 3,62

€ 3,62 Всеки (ex VAT)

HDSP-7501 Broadcom 7-Segment LED Display, CA Red 5.4 mcd RH DP 7.6mm

€ 3,62

€ 3,62 Всеки (ex VAT)

HDSP-7501 Broadcom 7-Segment LED Display, CA Red 5.4 mcd RH DP 7.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,62
10 - 49€ 2,72
50 - 99€ 2,51
100 - 249€ 2,27
250+€ 2,02

Технически документи

Спецификации

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

9.9mm

External Dimensions

12.7 x 7.6 x 9.91mm

External Height

12.7mm

External Width

7.6mm

Luminous Intensity

5.4 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Operating Temperature Range

-40 → +100°C

Forward Current

30mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Детайли за продукта

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays