HDSP-4832 Broadcom Light Bar LED Display, Green/Red/Yellow 1900 μcd, 3500 μcd

Номер на артикул на RS: 178-2968Марка: Broadcom№ по каталога на производителя: HDSP-4832
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Display Type

Light Bar

LED Colours

Green, Red, Yellow

Number Of Segments

10

Dominant Wavelength

585/571/626 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

10.2 x 25.4 x 6.1mm

External Height

10.2mm

External Width

25.4mm

Luminous Intensity

1900 μcd, 3500 μcd

Colour Of Face

Grey

Power Dissipation

37 mW, 50 mW, 105 mW

Forward Voltage

2.1 V, 2.2 V

Operating Temperature Range

-40 → +85°C

Forward Current

60 mA, 90 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays

The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.

Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable

Broadcom Light Bar Arrays

Информацията за складовите наличности временно не е налична.

€ 489,49

€ 4,079 Each (In a Tube of 120) (ex VAT)

HDSP-4832 Broadcom Light Bar LED Display, Green/Red/Yellow 1900 μcd, 3500 μcd

€ 489,49

€ 4,079 Each (In a Tube of 120) (ex VAT)

HDSP-4832 Broadcom Light Bar LED Display, Green/Red/Yellow 1900 μcd, 3500 μcd
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Display Type

Light Bar

LED Colours

Green, Red, Yellow

Number Of Segments

10

Dominant Wavelength

585/571/626 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

10.2 x 25.4 x 6.1mm

External Height

10.2mm

External Width

25.4mm

Luminous Intensity

1900 μcd, 3500 μcd

Colour Of Face

Grey

Power Dissipation

37 mW, 50 mW, 105 mW

Forward Voltage

2.1 V, 2.2 V

Operating Temperature Range

-40 → +85°C

Forward Current

60 mA, 90 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays

The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.

Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable

Broadcom Light Bar Arrays