Технически документи
Спецификации
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
11.1mm
Character Height
20.3mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8.4mm
External Width
20mm
External Dimensions
27.7 x 20 x 8.4mm
External Height
27.7mm
Luminous Intensity
7 mcd
Colour Of Face
Grey
Forward Voltage
2.6 V
Forward Current
135mA
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C
Детайли за продукта
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
€ 6,35
€ 6,35 Всеки (ex VAT)
1
€ 6,35
€ 6,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
11.1mm
Character Height
20.3mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8.4mm
External Width
20mm
External Dimensions
27.7 x 20 x 8.4mm
External Height
27.7mm
Luminous Intensity
7 mcd
Colour Of Face
Grey
Forward Voltage
2.6 V
Forward Current
135mA
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C
Детайли за продукта
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.