Технически документи
Спецификации
Brand
BroadcomDisplay Type
Dot Matrix
Number of Characters
8
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
35
Dominant Wavelength
626 nm
Character Height
5mm
Common Connection
None
Luminous Intensity
7.5 mcd
Dot Matrix Dimensions
5 x 7
€ 2 562,76
€ 256,276 Each (In a Tray of 10) (ex VAT)
10
€ 2 562,76
€ 256,276 Each (In a Tray of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomDisplay Type
Dot Matrix
Number of Characters
8
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
35
Dominant Wavelength
626 nm
Character Height
5mm
Common Connection
None
Luminous Intensity
7.5 mcd
Dot Matrix Dimensions
5 x 7