Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HDSP-2112 Broadcom 8 Digit Dot Matrix LED Display, 5 x 7 Dot Matrix Red 7.5 (Typ.) mcd 4.8mm

Номер на артикул на RS: 189-4795Марка: Broadcom№ по каталога на производителя: HDSP-2112
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Display Type

Dot Matrix

Number of Characters

8

LED Colours

Red

Dominant Wavelength

626 (Typ.) nm

Character Width

2.7mm

Character Height

4.8mm

Mounting Type

Through Hole

External Depth

19.6mm

External Height

5.3mm

External Width

42.6mm

External Dimensions

42.59 x 19.58 x 5.31mm

Decoder Included

Yes

Luminous Intensity

7.5 (Typ.) mcd

Colour Of Face

Red

Forward Voltage

4.5 → 5.5 V

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +85°C

Dot Matrix Dimensions

5 x 7

Forward Current

300mA

Детайли за продукта

8 Digit Alphanumeric Display, Avago HDSP-210x, HDSP-211x, HDSP-250x

8-digit, 5x7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages.

X stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface

Applications include: industrial instrumentation, test equipment, telecommunications, computer peripherals, portable data entry devices and medical equipment

Alphanumeric LED Displays

Информацията за складовите наличности временно не е налична.

€ 466,25

€ 46,625 Each (In a Tube of 10) (ex VAT)

HDSP-2112 Broadcom 8 Digit Dot Matrix LED Display, 5 x 7 Dot Matrix Red 7.5 (Typ.) mcd 4.8mm

€ 466,25

€ 46,625 Each (In a Tube of 10) (ex VAT)

HDSP-2112 Broadcom 8 Digit Dot Matrix LED Display, 5 x 7 Dot Matrix Red 7.5 (Typ.) mcd 4.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 10€ 46,625€ 466,25
20 - 40€ 45,366€ 453,66
50 - 90€ 44,154€ 441,54
100 - 190€ 43,034€ 430,34
200+€ 41,962€ 419,62

Технически документи

Спецификации

Display Type

Dot Matrix

Number of Characters

8

LED Colours

Red

Dominant Wavelength

626 (Typ.) nm

Character Width

2.7mm

Character Height

4.8mm

Mounting Type

Through Hole

External Depth

19.6mm

External Height

5.3mm

External Width

42.6mm

External Dimensions

42.59 x 19.58 x 5.31mm

Decoder Included

Yes

Luminous Intensity

7.5 (Typ.) mcd

Colour Of Face

Red

Forward Voltage

4.5 → 5.5 V

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +85°C

Dot Matrix Dimensions

5 x 7

Forward Current

300mA

Детайли за продукта

8 Digit Alphanumeric Display, Avago HDSP-210x, HDSP-211x, HDSP-250x

8-digit, 5x7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages.

X stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface

Applications include: industrial instrumentation, test equipment, telecommunications, computer peripherals, portable data entry devices and medical equipment

Alphanumeric LED Displays