Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HDSM-283C Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 7mm

Номер на артикул на RS: 178-3055Марка: Broadcom№ по каталога на производителя: HDSM-283C
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

632 nm

Character Width

4.6mm

Character Height

7mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Depth

10.8mm

External Dimensions

7.5 x 10.8 x 3.8mm

External Height

3.8mm

External Width

7.5mm

Luminous Intensity

7.5 mcd

Colour Of Face

Grey

Power Dissipation

65mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +105°C

Forward Current

25mA

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Информацията за складовите наличности временно не е налична.

€ 1 353,18

€ 1,353 Each (On a Reel of 1000) (ex VAT)

HDSM-283C Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 7mm

€ 1 353,18

€ 1,353 Each (On a Reel of 1000) (ex VAT)

HDSM-283C Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

632 nm

Character Width

4.6mm

Character Height

7mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Depth

10.8mm

External Dimensions

7.5 x 10.8 x 3.8mm

External Height

3.8mm

External Width

7.5mm

Luminous Intensity

7.5 mcd

Colour Of Face

Grey

Power Dissipation

65mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +105°C

Forward Current

25mA

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays