Broadcom HCTL-2017-PLC, Decoder, 20-Pin PLCC

Номер на артикул на RS: 178-3140Марка: Broadcom№ по каталога на производителя: HCTL-2017-PLC
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Dimensions

0.355 x 0.355 x 0.156in

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

Encoder/Decoder Interfaces, Avago Technologies

HCTL-20xx series allow to convert the quadrature signals from rotary encoder to an octal output compatible with whatever microcontroller input port.

Position & Motion Sensors, Avago

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 46) (ex VAT)

Broadcom HCTL-2017-PLC, Decoder, 20-Pin PLCC

P.O.A.

Each (In a Tube of 46) (ex VAT)

Broadcom HCTL-2017-PLC, Decoder, 20-Pin PLCC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Dimensions

0.355 x 0.355 x 0.156in

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

Encoder/Decoder Interfaces, Avago Technologies

HCTL-20xx series allow to convert the quadrature signals from rotary encoder to an octal output compatible with whatever microcontroller input port.

Position & Motion Sensors, Avago