Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom, HCPL-J312-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP

Номер на артикул на RS: 547-3992Марка: Broadcom№ по каталога на производителя: HCPL-J312-000E
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.95V

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

16 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

0.1µs

Series

HCPL

Детайли за продукта

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,92

€ 2,92 Всеки (ex VAT)

Broadcom, HCPL-J312-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
Изберете тип опаковка

€ 2,92

€ 2,92 Всеки (ex VAT)

Broadcom, HCPL-J312-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,92
10 - 24€ 2,19
25+€ 2,07
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.95V

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

16 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

0.1µs

Series

HCPL

Детайли за продукта

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies

Може да се интересувате от