Технически документи
Спецификации
Brand
BroadcomArchitecture
Delta Sigma
Number of ADCs
1
Resolution
12 bit
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Power Supply Type
Single
Typical Single Supply Voltage
4.5 to 5.5 V
Dimensions
10.31 x 7.493 x 3.505mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
105 °C
Maximum Operating Temperature
+105 °C
Детайли за продукта
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
Analogue to Digital Converters - Avago Technologies
€ 6,57
€ 6,57 Всеки (ex VAT)
Стандарт
1
€ 6,57
€ 6,57 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 8 | € 6,57 |
9 - 22 | € 6,28 |
23+ | € 6,01 |
Технически документи
Спецификации
Brand
BroadcomArchitecture
Delta Sigma
Number of ADCs
1
Resolution
12 bit
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Power Supply Type
Single
Typical Single Supply Voltage
4.5 to 5.5 V
Dimensions
10.31 x 7.493 x 3.505mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
105 °C
Maximum Operating Temperature
+105 °C
Детайли за продукта
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.