Технически документи
Спецификации
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
20V
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
16ns
Maximum Input Current
250 μA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
23ns
Series
HCPL
Детайли за продукта
4mA-to-20mA Current-Loop, Avago Technologies
Data line transmission, with high noise immunity between electronic equipment, is achieved by using these 20mA current loop transmitter and receiver optocouplers for typical distances up to 9km.
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
€ 7,83
€ 7,83 Всеки (ex VAT)
Стандарт
1
€ 7,83
€ 7,83 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,83 |
10 - 24 | € 7,27 |
25+ | € 6,39 |
Технически документи
Спецификации
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
20V
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
16ns
Maximum Input Current
250 μA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
23ns
Series
HCPL
Детайли за продукта
4mA-to-20mA Current-Loop, Avago Technologies
Data line transmission, with high noise immunity between electronic equipment, is achieved by using these 20mA current loop transmitter and receiver optocouplers for typical distances up to 9km.
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.