Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Schmitt Trigger
Maximum Forward Voltage
1.95V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Typical Rise Time
30ns
Maximum Input Current
40 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Typical Fall Time
7ns
Series
HCPL-2232
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Schmitt Trigger
Maximum Forward Voltage
1.95V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Typical Rise Time
30ns
Maximum Input Current
40 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Typical Fall Time
7ns
Series
HCPL-2232