Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
1.8 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
7ns
Series
HCPL
Детайли за продукта
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
€ 18,64
€ 3,727 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 18,64
€ 3,727 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 20 | € 3,727 | € 18,64 |
| 25 - 95 | € 3,276 | € 16,38 |
| 100 - 245 | € 2,87 | € 14,35 |
| 250 - 495 | € 2,685 | € 13,42 |
| 500+ | € 2,536 | € 12,68 |
Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
1.8 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
7ns
Series
HCPL
Детайли за продукта
