Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
260%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
130%
Series
HCPL
Страна на произход
China
Детайли за продукта
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
€ 0,70
€ 0,70 Всеки (ex VAT)
Стандарт
1
€ 0,70
€ 0,70 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
260%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
130%
Series
HCPL
Страна на произход
China
Детайли за продукта
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.