Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
0.024µs
Maximum Input Current
150 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
0.01µs
Series
HCPL
Детайли за продукта
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
€ 2,56
€ 2,56 Всеки (ex VAT)
Стандарт
1
€ 2,56
€ 2,56 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,56 |
10 - 24 | € 1,79 |
25 - 49 | € 1,71 |
50+ | € 1,64 |
Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
0.024µs
Maximum Input Current
150 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
0.01µs
Series
HCPL
Детайли за продукта
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.