Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
IGBT Gate Drive, MOSFET
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
500ns
Maximum Input Current
16 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Typical Fall Time
500ns
Series
HCNW
Детайли за продукта
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
€ 103,83
€ 2,472 Each (In a Tube of 42) (ex VAT)
42
€ 103,83
€ 2,472 Each (In a Tube of 42) (ex VAT)
42
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
42 - 42 | € 2,472 | € 103,83 |
84 - 126 | € 2,225 | € 93,44 |
168+ | € 1,978 | € 83,06 |
Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
IGBT Gate Drive, MOSFET
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
500ns
Maximum Input Current
16 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Typical Fall Time
500ns
Series
HCNW
Детайли за продукта
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.