Технически документи
Спецификации
Brand
BroadcomMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
10 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Typical Fall Time
7ns
Series
HCNW
Детайли за продукта
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
€ 4,51
€ 4,51 Всеки (ex VAT)
Стандарт
1
€ 4,51
€ 4,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 4,51 |
| 10 - 49 | € 3,76 |
| 50 - 99 | € 3,15 |
| 100 - 249 | € 2,93 |
| 250+ | € 2,73 |
Технически документи
Спецификации
Brand
BroadcomMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
10 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Typical Fall Time
7ns
Series
HCNW
Детайли за продукта
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
