Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom, HCNW139-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIP

Номер на артикул на RS: 547-3835Марка: Broadcom№ по каталога на производителя: HCNW139-000E
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

4500%

Minimum Current Transfer Ratio

400%

Series

HCNW

Детайли за продукта

Optocoupler, Darlington Transistor Output, Avago Technologies

This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.

Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation

Optocouplers, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 2,31

€ 2,31 Всеки (ex VAT)

Broadcom, HCNW139-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIP

€ 2,31

€ 2,31 Всеки (ex VAT)

Broadcom, HCNW139-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,31
10 - 49€ 1,47
50 - 99€ 1,45
100 - 249€ 1,40
250+€ 1,38

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

4500%

Minimum Current Transfer Ratio

400%

Series

HCNW

Детайли за продукта

Optocoupler, Darlington Transistor Output, Avago Technologies

This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.

Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation

Optocouplers, Avago Technologies