Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Photodiode
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Series
HCNR200
Special Features
Linear Operation
Детайли за продукта
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
€ 3,91
€ 3,91 Всеки (ex VAT)
Стандарт
1
€ 3,91
€ 3,91 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 7 | € 3,91 |
8 - 20 | € 3,40 |
21+ | € 2,93 |
Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Photodiode
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Series
HCNR200
Special Features
Linear Operation
Детайли за продукта
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.