Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HCMS-3906 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 2.3 mcd 3.7mm

Номер на артикул на RS: 496-5210Марка: Broadcom№ по каталога на производителя: HCMS-3906
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Red

Dominant Wavelength

628 nm

Character Width

2.1mm

Character Height

3.7mm

Mounting Type

Through Hole

External Height

10.2mm

External Width

17.8mm

External Depth

5.1mm

External Dimensions

10.2 x 17.8 x 5.1mm

Decoder Included

Yes

Luminous Intensity

2.3 mcd

Colour Of Face

Black

Dots Wide

5

Minimum Operating Temperature

-40°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable
Serial bus interface
+3.3V supply voltage
0.15" character height in 4 and 8 character packages
0.20" character height in 4 and 8 character packages

Alphanumeric LED Displays

Информацията за складовите наличности временно не е налична.

€ 32,21

€ 32,21 Всеки (ex VAT)

HCMS-3906 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 2.3 mcd 3.7mm

€ 32,21

€ 32,21 Всеки (ex VAT)

HCMS-3906 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 2.3 mcd 3.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Red

Dominant Wavelength

628 nm

Character Width

2.1mm

Character Height

3.7mm

Mounting Type

Through Hole

External Height

10.2mm

External Width

17.8mm

External Depth

5.1mm

External Dimensions

10.2 x 17.8 x 5.1mm

Decoder Included

Yes

Luminous Intensity

2.3 mcd

Colour Of Face

Black

Dots Wide

5

Minimum Operating Temperature

-40°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable
Serial bus interface
+3.3V supply voltage
0.15" character height in 4 and 8 character packages
0.20" character height in 4 and 8 character packages

Alphanumeric LED Displays