Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HCMS-2963 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 4.6mm

Номер на артикул на RS: 178-3106Марка: Broadcom№ по каталога на производителя: HCMS-2963
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Green

Dominant Wavelength

574 nm

Character Width

2.5mm

Character Height

4.6mm

Mounting Type

Through Hole

External Depth

5.3mm

External Dimensions

11.4 x 21.5 x 5.3mm

External Height

11.4mm

External Width

21.5mm

Decoder Included

Yes

Luminous Intensity

0.11 mcd

Colour Of Face

Black

Operating Temperature Range

-40 → +85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable
Serial bus interface
+5.0V supply voltage

Alphanumeric LED Displays

Информацията за складовите наличности временно не е налична.

€ 586,78

€ 29,339 Each (In a Tube of 20) (ex VAT)

HCMS-2963 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 4.6mm

€ 586,78

€ 29,339 Each (In a Tube of 20) (ex VAT)

HCMS-2963 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 4.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Green

Dominant Wavelength

574 nm

Character Width

2.5mm

Character Height

4.6mm

Mounting Type

Through Hole

External Depth

5.3mm

External Dimensions

11.4 x 21.5 x 5.3mm

External Height

11.4mm

External Width

21.5mm

Decoder Included

Yes

Luminous Intensity

0.11 mcd

Colour Of Face

Black

Operating Temperature Range

-40 → +85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable
Serial bus interface
+5.0V supply voltage

Alphanumeric LED Displays