Broadcom, HFBR-453xZ, POF Simplex Fibre Optic Connector

Технически документи
Спецификации
Brand
BroadcomSeries
HFBR-453xZ
Connector Type
POF
Simplex/Duplex
Simplex
Jacket Diameter
2.22mm
Colour
Black
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
RS Pro 453xZ Series Connectors for POF and Versatile Link
This RS Pro series, are crimpless connectors for plastic optical fibre (POF) and Versatile Link. Their design uses a simple, snap-together concept which does not require crimping.
This series of connectors are available in latching and non-latching styles. Two non-latching simplex connectors can be snapped together to create a duplex connector. The 453xZ series can only be used with plastic optical fibre (POF).
Suitable applications include; automotive networks, gaming equipment, medical equipment and telecommunications.
Features and Benefits
- No crimping required
- Durable plastic material
- Good retention force
Fibre Optic Accessories, Avago Technologies
€ 12,39
€ 1,239 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 12,39
€ 1,239 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 1,239 | € 12,39 |
20 - 30 | € 1,164 | € 11,64 |
40 - 60 | € 1,129 | € 11,29 |
70 - 90 | € 1,093 | € 10,93 |
100+ | € 0,941 | € 9,41 |
Технически документи
Спецификации
Brand
BroadcomSeries
HFBR-453xZ
Connector Type
POF
Simplex/Duplex
Simplex
Jacket Diameter
2.22mm
Colour
Black
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
RS Pro 453xZ Series Connectors for POF and Versatile Link
This RS Pro series, are crimpless connectors for plastic optical fibre (POF) and Versatile Link. Their design uses a simple, snap-together concept which does not require crimping.
This series of connectors are available in latching and non-latching styles. Two non-latching simplex connectors can be snapped together to create a duplex connector. The 453xZ series can only be used with plastic optical fibre (POF).
Suitable applications include; automotive networks, gaming equipment, medical equipment and telecommunications.
Features and Benefits
- No crimping required
- Durable plastic material
- Good retention force