Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 0.8 V Control

Номер на артикул на RS: 178-3194Марка: Broadcom№ по каталога на производителя: ASSR-1511-301E
brand-logo

Технически документи

Спецификации

Maximum Load Current

1 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Minimum Control Voltage

0 V

Switching Type

AC/DC

Control Voltage Range

0 → 0.8 V

Contact Configuration

SPST

Terminal Type

6 Pin

Output Device

MOSFET

Package Style

DIP

Maximum Turn On Time

2ms

Load Voltage Range

-60 → +60V

Dimensions

9.65 x 6.35 x 4.19mm

Depth

6.4mm

Operating Temperature Range

-40 → +85°C

Height

4.2mm

Off State Leakage Current

1 μA

Length

9.7mm

Детайли за продукта

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 239,35

€ 4,787 Each (In a Tube of 50) (ex VAT)

Broadcom Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 0.8 V Control

€ 239,35

€ 4,787 Each (In a Tube of 50) (ex VAT)

Broadcom Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 0.8 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Load Current

1 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Minimum Control Voltage

0 V

Switching Type

AC/DC

Control Voltage Range

0 → 0.8 V

Contact Configuration

SPST

Terminal Type

6 Pin

Output Device

MOSFET

Package Style

DIP

Maximum Turn On Time

2ms

Load Voltage Range

-60 → +60V

Dimensions

9.65 x 6.35 x 4.19mm

Depth

6.4mm

Operating Temperature Range

-40 → +85°C

Height

4.2mm

Off State Leakage Current

1 μA

Length

9.7mm

Детайли за продукта

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies