Broadcom ASSR-1218 Series Solid State Relay, 0.2 A Load, Surface Mount, 60 V Load, 1.6 V Control

Номер на артикул на RS: 174-3630Марка: Broadcom№ по каталога на производителя: ASSR-1218-503E
brand-logo

Технически документи

Спецификации

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.6 V

Minimum Control Voltage

1.1 V

Switching Type

AC

Control Voltage Range

1.1 → 1.6 V

Number of Poles

1

Terminal Type

PCB Pin

Contact Configuration

SPST

Output Device

MOSFET

Package Style

SO

Relay Type

Solid State Relay

Load Voltage Range

-60 → +60V

Series

ASSR-1218

Maximum Turn On Time

5ms

Dimensions

4.4 x 4.3 x 2mm

Capacitance

0.4pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.3mm

Operating Temperature Range

-40 → +85°C

Off State Leakage Current

1 μA

Length

4.4mm

Special Features

CMOS Compatibility, CSA Component Acceptance

Height

2mm

Информацията за складовите наличности временно не е налична.

€ 2 184,84

€ 1,457 Each (On a Reel of 1500) (ex VAT)

Broadcom ASSR-1218 Series Solid State Relay, 0.2 A Load, Surface Mount, 60 V Load, 1.6 V Control

€ 2 184,84

€ 1,457 Each (On a Reel of 1500) (ex VAT)

Broadcom ASSR-1218 Series Solid State Relay, 0.2 A Load, Surface Mount, 60 V Load, 1.6 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.6 V

Minimum Control Voltage

1.1 V

Switching Type

AC

Control Voltage Range

1.1 → 1.6 V

Number of Poles

1

Terminal Type

PCB Pin

Contact Configuration

SPST

Output Device

MOSFET

Package Style

SO

Relay Type

Solid State Relay

Load Voltage Range

-60 → +60V

Series

ASSR-1218

Maximum Turn On Time

5ms

Dimensions

4.4 x 4.3 x 2mm

Capacitance

0.4pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.3mm

Operating Temperature Range

-40 → +85°C

Off State Leakage Current

1 μA

Length

4.4mm

Special Features

CMOS Compatibility, CSA Component Acceptance

Height

2mm