Broadcom Solid State Relay, 0.2 A Load, PCB Mount, 60 V Load, 1.6 V Control

Номер на артикул на RS: 696-1241Марка: Broadcom№ по каталога на производителя: ASSR-1218-003E
brand-logo

Технически документи

Спецификации

Maximum Load Current

0.2 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.6 V

Control Voltage Range

1.1 → 1.6 V

Minimum Load Current

0.2 A

Contact Configuration

SPST

Output Device

MOSFET

Dimensions

4.3 x 4.4 x 2mm

Height

2mm

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.4mm

Детайли за продукта

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies

€ 3,60

€ 1,798 Each (In a Pack of 2) (ex VAT)

Broadcom Solid State Relay, 0.2 A Load, PCB Mount, 60 V Load, 1.6 V Control
Изберете тип опаковка

€ 3,60

€ 1,798 Each (In a Pack of 2) (ex VAT)

Broadcom Solid State Relay, 0.2 A Load, PCB Mount, 60 V Load, 1.6 V Control

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 1,798€ 3,60
10 - 38€ 1,695€ 3,39
40 - 98€ 1,518€ 3,04
100 - 198€ 1,369€ 2,74
200+€ 1,271€ 2,54

Технически документи

Спецификации

Maximum Load Current

0.2 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.6 V

Control Voltage Range

1.1 → 1.6 V

Minimum Load Current

0.2 A

Contact Configuration

SPST

Output Device

MOSFET

Dimensions

4.3 x 4.4 x 2mm

Height

2mm

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.4mm

Детайли за продукта

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies