Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom3.2 V White LED SMD, ASMT-MW22-NNP00

Номер на артикул на RS: 813-4750Марка: Broadcom№ по каталога на производителя: ASMT-MW22-NNP00
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

205 lm

Lens Shape

Round

Dimensions

8.5 x 8.5 x 3.3mm

Colour Temperature

4000 → 10000K

Детайли за продукта

Avago ASMT-Mx2x and ASMT- MxEx Series LEDs

The ASMT-Mx22 / ASMT-MxE2 series, from Avago Technologies, are Moonstone™ 3W high brightness power LEDs. They offer high performance and are energy efficient LED light sources. The ASMT-Mx22 / ASMT-MxE2 devices can handle high thermal and high driving current. Their exposed pad allows for easy heat transfer from the package to the motherboard. Their low profile package is suitable for applications such as sign backlights, emergency signs, retail display, speciality lighting, portable lighting and street lighting.

Wide viewing angle: 110°
InGaN technology
3.5V (maximum) at 350mA
Available in Cool White and Warm White colour options
Energy efficient
High current operation
Long operation life
Silicone encapsulation
Non-ESD sensitive

Visible Light LEDs, Avago Technologies

Може да се интересувате от
ROHM2.9 V Blue LED 1608 (0603)  SMD, SMLE12BC7TT86
€ 0,38Each (In a Pack of 5) (ex VAT)
Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00
P.O.A.Each (In a Pack of 20) (ex VAT)
Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00
P.O.A.Each (On a Reel of 4000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Broadcom3.2 V White LED SMD, ASMT-MW22-NNP00
Изберете тип опаковка

P.O.A.

Each (In a Pack of 2) (ex VAT)

Broadcom3.2 V White LED SMD, ASMT-MW22-NNP00
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ROHM2.9 V Blue LED 1608 (0603)  SMD, SMLE12BC7TT86
€ 0,38Each (In a Pack of 5) (ex VAT)
Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00
P.O.A.Each (In a Pack of 20) (ex VAT)
Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00
P.O.A.Each (On a Reel of 4000) (ex VAT)

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

205 lm

Lens Shape

Round

Dimensions

8.5 x 8.5 x 3.3mm

Colour Temperature

4000 → 10000K

Детайли за продукта

Avago ASMT-Mx2x and ASMT- MxEx Series LEDs

The ASMT-Mx22 / ASMT-MxE2 series, from Avago Technologies, are Moonstone™ 3W high brightness power LEDs. They offer high performance and are energy efficient LED light sources. The ASMT-Mx22 / ASMT-MxE2 devices can handle high thermal and high driving current. Their exposed pad allows for easy heat transfer from the package to the motherboard. Their low profile package is suitable for applications such as sign backlights, emergency signs, retail display, speciality lighting, portable lighting and street lighting.

Wide viewing angle: 110°
InGaN technology
3.5V (maximum) at 350mA
Available in Cool White and Warm White colour options
Energy efficient
High current operation
Long operation life
Silicone encapsulation
Non-ESD sensitive

Visible Light LEDs, Avago Technologies

Може да се интересувате от
ROHM2.9 V Blue LED 1608 (0603)  SMD, SMLE12BC7TT86
€ 0,38Each (In a Pack of 5) (ex VAT)
Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00
P.O.A.Each (In a Pack of 20) (ex VAT)
Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00
P.O.A.Each (On a Reel of 4000) (ex VAT)