Broadcom3.5 V White LED SMD, ASMT-JW32-NWY01

Номер на артикул на RS: 912-0516PМарка: Broadcom№ по каталога на производителя: ASMT-JW32-NWY01
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

3000mW

Number of Pins

6

Viewing Angle

140 °

Luminous Flux

168.4 lm/W

Lens Shape

Round

Dimensions

4 x 4 x 1.85mm

Forward Current

700mA

Lens Colour

Yellow

Colour Temperature

2700 → 10000K

Детайли за продукта

Avago ASMT-Jx3x Series LEDs

The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents. The low-profile package design and ultra-small footprint makes it suitable for a wide variety of applications, especially where available space and height is a limited.
The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode.
The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.

Small footprint with symmetrical outline and low profile
High current operation
High reliability with long operating life
Wide viewing angle > 140°
Silicone encapsulated MSL 1 product
Non-ESD sensitive (threshold > 16kV)

Visible Light LEDs, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 36,88

€ 3,688 Each (Supplied on a Reel) (ex VAT)

Broadcom3.5 V White LED SMD, ASMT-JW32-NWY01
Изберете тип опаковка

€ 36,88

€ 3,688 Each (Supplied on a Reel) (ex VAT)

Broadcom3.5 V White LED SMD, ASMT-JW32-NWY01
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
10 - 18€ 3,688€ 7,38
20 - 48€ 3,606€ 7,21
50 - 98€ 3,483€ 6,97
100+€ 3,074€ 6,15

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

3000mW

Number of Pins

6

Viewing Angle

140 °

Luminous Flux

168.4 lm/W

Lens Shape

Round

Dimensions

4 x 4 x 1.85mm

Forward Current

700mA

Lens Colour

Yellow

Colour Temperature

2700 → 10000K

Детайли за продукта

Avago ASMT-Jx3x Series LEDs

The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents. The low-profile package design and ultra-small footprint makes it suitable for a wide variety of applications, especially where available space and height is a limited.
The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode.
The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.

Small footprint with symmetrical outline and low profile
High current operation
High reliability with long operating life
Wide viewing angle > 140°
Silicone encapsulated MSL 1 product
Non-ESD sensitive (threshold > 16kV)

Visible Light LEDs, Avago Technologies