Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00

Номер на артикул на RS: 922-6453Марка: Broadcom№ по каталога на производителя: ASMT-CW00
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

35 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Dome

Dimensions

1.6 x 1 x 0.4mm

Lens Colour

Clear

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Avago ASMT-Cxxx Series LEDs

The ASMT-Cxxx series of right angle LEDs come in a variety of colours and with a small footprint to maximise component use on PCB boards. When mounted, the LEDs will emit light in a direction parallel to the PCB board. Applications include LCD/keypad/side/pushbutton backlighting and indication.

Right angle mount
Operating temperature range: -40°C to +85°C

Visible Light LEDs, Avago Technologies

Може да се интересувате от
Broadcom3.2 V White LED SMD, ASMT-MW22-NNP00
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Broadcom3.15 V White LED 1608 (0603) SMD, ASMT-CW00
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Broadcom3.2 V White LED SMD, ASMT-MW22-NNP00
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

LED Colours

White

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

35 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Dome

Dimensions

1.6 x 1 x 0.4mm

Lens Colour

Clear

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Avago ASMT-Cxxx Series LEDs

The ASMT-Cxxx series of right angle LEDs come in a variety of colours and with a small footprint to maximise component use on PCB boards. When mounted, the LEDs will emit light in a direction parallel to the PCB board. Applications include LCD/keypad/side/pushbutton backlighting and indication.

Right angle mount
Operating temperature range: -40°C to +85°C

Visible Light LEDs, Avago Technologies

Може да се интересувате от
Broadcom3.2 V White LED SMD, ASMT-MW22-NNP00
P.O.A.Each (In a Pack of 2) (ex VAT)