Технически документи
Спецификации
Brand
BroadcomLED Colours
White
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
170 °
Lens Shape
Dome
Dimensions
1.6 x 1 x 0.4mm
Lens Colour
Clear
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Avago ASMT-Cxxx Series LEDs
The ASMT-Cxxx series of right angle LEDs come in a variety of colours and with a small footprint to maximise component use on PCB boards. When mounted, the LEDs will emit light in a direction parallel to the PCB board. Applications include LCD/keypad/side/pushbutton backlighting and indication.
Right angle mount
Operating temperature range: -40°C to +85°C
Visible Light LEDs, Avago Technologies
P.O.A.
Each (In a Pack of 20) (ex VAT)
Стандарт
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomLED Colours
White
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
170 °
Lens Shape
Dome
Dimensions
1.6 x 1 x 0.4mm
Lens Colour
Clear
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Avago ASMT-Cxxx Series LEDs
The ASMT-Cxxx series of right angle LEDs come in a variety of colours and with a small footprint to maximise component use on PCB boards. When mounted, the LEDs will emit light in a direction parallel to the PCB board. Applications include LCD/keypad/side/pushbutton backlighting and indication.
Right angle mount
Operating temperature range: -40°C to +85°C