APDS-9253-001 Broadcom, Ambient Light Sensor, Ambient Light 470 (Blue) nm, 550 (Green) nm, 610 (Red) nm I2C 6-Pin ODFN

Номер на артикул на RS: 188-6593Марка: Broadcom№ по каталога на производителя: APDS-9253-001
brand-logo

Технически документи

Спецификации

Sensor Type

Ambient Light

Peak Wavelength

470 (Blue) nm, 550 (Green) nm, 610 (Red) nm

Mounting Type

Surface Mount

Package Type

ODFN

Pin Count

6

Dimensions

1.7 x 1.3 x 0.6mm

Height

0.6mm

Interface

I2C

Length

1.7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Digital

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,77

€ 1,377 Each (In a Pack of 10) (ex VAT)

APDS-9253-001 Broadcom, Ambient Light Sensor, Ambient Light 470 (Blue) nm, 550 (Green) nm, 610 (Red) nm I2C 6-Pin ODFN
Изберете тип опаковка

€ 13,77

€ 1,377 Each (In a Pack of 10) (ex VAT)

APDS-9253-001 Broadcom, Ambient Light Sensor, Ambient Light 470 (Blue) nm, 550 (Green) nm, 610 (Red) nm I2C 6-Pin ODFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,377€ 13,77
50 - 90€ 1,283€ 12,83
100 - 190€ 1,247€ 12,47
200 - 490€ 1,216€ 12,16
500+€ 1,185€ 11,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Ambient Light

Peak Wavelength

470 (Blue) nm, 550 (Green) nm, 610 (Red) nm

Mounting Type

Surface Mount

Package Type

ODFN

Pin Count

6

Dimensions

1.7 x 1.3 x 0.6mm

Height

0.6mm

Interface

I2C

Length

1.7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Digital

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more