Технически документи
Спецификации
Brand
BroadcomSensor Type
Ambient Light
Peak Wavelength
470 (Blue) nm, 550 (Green) nm, 610 (Red) nm
Mounting Type
Surface Mount
Package Type
ODFN
Pin Count
6
Dimensions
1.7 x 1.3 x 0.6mm
Height
0.6mm
Interface
I2C
Length
1.7mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Technology
Digital
€ 2 413,93
€ 0,966 Each (On a Reel of 2500) (ex VAT)
2500
€ 2 413,93
€ 0,966 Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
2500 - 2500 | € 0,966 | € 2 413,93 |
5000+ | € 0,942 | € 2 353,80 |
Технически документи
Спецификации
Brand
BroadcomSensor Type
Ambient Light
Peak Wavelength
470 (Blue) nm, 550 (Green) nm, 610 (Red) nm
Mounting Type
Surface Mount
Package Type
ODFN
Pin Count
6
Dimensions
1.7 x 1.3 x 0.6mm
Height
0.6mm
Interface
I2C
Length
1.7mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Technology
Digital