APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN

Номер на артикул на RS: 188-6472Марка: Broadcom№ по каталога на производителя: APDS-9251-001
brand-logo

Технически документи

Спецификации

Sensor Type

Ambient Light

Peak Wavelength

550 (Typ.) nm

Mounting Type

Surface Mount

Package Type

ODFN

Pin Count

8

Dimensions

2 x 2 x 0.65mm

Height

0.65mm

Interface

I2C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Digital

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 396,04

€ 0,958 Each (On a Reel of 2500) (ex VAT)

APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN

€ 2 396,04

€ 0,958 Each (On a Reel of 2500) (ex VAT)

APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Ambient Light

Peak Wavelength

550 (Typ.) nm

Mounting Type

Surface Mount

Package Type

ODFN

Pin Count

8

Dimensions

2 x 2 x 0.65mm

Height

0.65mm

Interface

I2C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Digital

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more