Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

APDS-9006-020 Broadcom, Ambient Light Sensor

Номер на артикул на RS: 691-0467Марка: Broadcom№ по каталога на производителя: APDS-9006-020
brand-logo

Технически документи

Спецификации

Typical Fall Time

5ms

Number of Pins

4

Mounting Type

Surface Mount

Application

Detection of Ambient Light to Control Display Backlighting Mobile Devices, Mobile phones PDAs Computing devices, Notebooks Webpads Consumer Devices TVs Video Cameras Digital Still Cameras Automatic Residential and Commercial Lighting Management, Electronic Signs and Signals

Dimensions

1.6 x 3.2 x 1.1mm

Height

1.1mm

Dimensions

1.6 x 3.2 x 1.1mm

Length

1.6mm

Width

3.2mm

Страна на произход

China

Детайли за продукта

APDS-9006 Ambient Light Photo Sensor

The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors. They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic lighting management and display back lighting control for devices such as mobile phones, notebooks, TVs and digital cameras.

Features of the ADPS-9006 series:
Miniature Chip LED package
Dimensions: 3.2 x 1.1 x 1.6 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C

Ambient Light Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APDS-9004-020 Broadcom, Ambient Light Sensor
P.O.A.Each (In a Pack of 2) (ex VAT)
APDS-9004-020 Broadcom, Ambient Light Sensor
P.O.A.Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,33

€ 0,466 Each (In a Pack of 5) (ex VAT)

APDS-9006-020 Broadcom, Ambient Light Sensor
Изберете тип опаковка

€ 2,33

€ 0,466 Each (In a Pack of 5) (ex VAT)

APDS-9006-020 Broadcom, Ambient Light Sensor
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APDS-9004-020 Broadcom, Ambient Light Sensor
P.O.A.Each (In a Pack of 2) (ex VAT)
APDS-9004-020 Broadcom, Ambient Light Sensor
P.O.A.Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Typical Fall Time

5ms

Number of Pins

4

Mounting Type

Surface Mount

Application

Detection of Ambient Light to Control Display Backlighting Mobile Devices, Mobile phones PDAs Computing devices, Notebooks Webpads Consumer Devices TVs Video Cameras Digital Still Cameras Automatic Residential and Commercial Lighting Management, Electronic Signs and Signals

Dimensions

1.6 x 3.2 x 1.1mm

Height

1.1mm

Dimensions

1.6 x 3.2 x 1.1mm

Length

1.6mm

Width

3.2mm

Страна на произход

China

Детайли за продукта

APDS-9006 Ambient Light Photo Sensor

The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors. They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic lighting management and display back lighting control for devices such as mobile phones, notebooks, TVs and digital cameras.

Features of the ADPS-9006 series:
Miniature Chip LED package
Dimensions: 3.2 x 1.1 x 1.6 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C

Ambient Light Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APDS-9004-020 Broadcom, Ambient Light Sensor
P.O.A.Each (In a Pack of 2) (ex VAT)
APDS-9004-020 Broadcom, Ambient Light Sensor
P.O.A.Each (Supplied on a Reel) (ex VAT)