APDS-9006-020 Broadcom, Ambient Light Sensor

Номер на артикул на RS: 178-1644Марка: Broadcom№ по каталога на производителя: APDS-9006-020
brand-logo

Технически документи

Спецификации

Dimensions

1.6 x 3.2 x 1.1mm

Страна на произход

China

Детайли за продукта

APDS-9006 Ambient Light Photo Sensor

The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors. They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic lighting management and display back lighting control for devices such as mobile phones, notebooks, TVs and digital cameras.

Features of the ADPS-9006 series:
Miniature Chip LED package
Dimensions: 3.2 x 1.1 x 1.6 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C

Ambient Light Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 648,01

€ 0,659 Each (On a Reel of 2500) (ex VAT)

APDS-9006-020 Broadcom, Ambient Light Sensor

€ 1 648,01

€ 0,659 Each (On a Reel of 2500) (ex VAT)

APDS-9006-020 Broadcom, Ambient Light Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Dimensions

1.6 x 3.2 x 1.1mm

Страна на произход

China

Детайли за продукта

APDS-9006 Ambient Light Photo Sensor

The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors. They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic lighting management and display back lighting control for devices such as mobile phones, notebooks, TVs and digital cameras.

Features of the ADPS-9006 series:
Miniature Chip LED package
Dimensions: 3.2 x 1.1 x 1.6 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C

Ambient Light Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more