APDS-9004-020 Broadcom, Ambient Light Sensor

Номер на артикул на RS: 714-2735Марка: Broadcom№ по каталога на производителя: APDS-9004-020
brand-logo

Технически документи

Спецификации

Typical Rise Time

0.95ms

Typical Fall Time

0.8ms

Number of Pins

4

Mounting Type

Surface Mount

Application

Cell Phone, Computer, Digital Camera, PDA, TV, Video Camera

Dimensions

1.6 x 3.2 x 1.1mm

Height

1.1mm

Length

1.6mm

Maximum Wavelength Detected

600nm

Width

3.2mm

Spectral Range of Sensitivity

Maximum of 600 nm

Страна на произход

China

Детайли за продукта

Ambient Light Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APDS-9006-020 Broadcom, Ambient Light Sensor
€ 0,463Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 2) (ex VAT)

APDS-9004-020 Broadcom, Ambient Light Sensor
Изберете тип опаковка

P.O.A.

Each (In a Pack of 2) (ex VAT)

APDS-9004-020 Broadcom, Ambient Light Sensor

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APDS-9006-020 Broadcom, Ambient Light Sensor
€ 0,463Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Typical Rise Time

0.95ms

Typical Fall Time

0.8ms

Number of Pins

4

Mounting Type

Surface Mount

Application

Cell Phone, Computer, Digital Camera, PDA, TV, Video Camera

Dimensions

1.6 x 3.2 x 1.1mm

Height

1.1mm

Length

1.6mm

Maximum Wavelength Detected

600nm

Width

3.2mm

Spectral Range of Sensitivity

Maximum of 600 nm

Страна на произход

China

Детайли за продукта

Ambient Light Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APDS-9006-020 Broadcom, Ambient Light Sensor
€ 0,463Each (In a Pack of 5) (ex VAT)