Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AFBR-S50MV68B Broadcom, AFBR-S50 ToF Sensor Time-of-Flight, 10m 4.5 V to 5.5 V 15-Pin Module

Номер на артикул на RS: 230-5327Марка: Broadcom№ по каталога на производителя: AFBR-S50MV68B
brand-logo

Технически документи

Спецификации

Sensor Type

Time-of-Flight

Maximum Output Current

33mA

Maximum Output Voltage

2.8 V

Sensing Distance

10m

Switching Mode

Analogue, Digital

Mounting Type

Through Hole

Package Type

Module

Pin Count

15

Dimensions

12.4 x 7.6 x 7.9mm

Height

7.9mm

Length

12.4mm

Width

7.6mm

Series

AFBR-S50 ToF Sensor

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+50 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 53,74

€ 53,74 Всеки (ex VAT)

AFBR-S50MV68B Broadcom, AFBR-S50 ToF Sensor Time-of-Flight, 10m 4.5 V to 5.5 V 15-Pin Module
Изберете тип опаковка

€ 53,74

€ 53,74 Всеки (ex VAT)

AFBR-S50MV68B Broadcom, AFBR-S50 ToF Sensor Time-of-Flight, 10m 4.5 V to 5.5 V 15-Pin Module
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 53,74
10 - 24€ 47,03
25 - 49€ 41,91
50+€ 40,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Time-of-Flight

Maximum Output Current

33mA

Maximum Output Voltage

2.8 V

Sensing Distance

10m

Switching Mode

Analogue, Digital

Mounting Type

Through Hole

Package Type

Module

Pin Count

15

Dimensions

12.4 x 7.6 x 7.9mm

Height

7.9mm

Length

12.4mm

Width

7.6mm

Series

AFBR-S50 ToF Sensor

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+50 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more