Технически документи
Спецификации
Brand
BroadcomSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
1
Number of Pins
32
Mounting Type
Surface Mount
Dimensions
6.1 x 6.1mm
Package Type
CSP
Height
0.3mm
Length
6.14mm
Maximum Wavelength Detected
900nm
Minimum Wavelength Detected
300nm
Width
6.14mm
Series
NUV-HD SiPM
Spectral Range of Sensitivity
300 nm → 900 nm
P.O.A.
Each (In a Tray of 100) (ex VAT)
100
P.O.A.
Each (In a Tray of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
1
Number of Pins
32
Mounting Type
Surface Mount
Dimensions
6.1 x 6.1mm
Package Type
CSP
Height
0.3mm
Length
6.14mm
Maximum Wavelength Detected
900nm
Minimum Wavelength Detected
300nm
Width
6.14mm
Series
NUV-HD SiPM
Spectral Range of Sensitivity
300 nm → 900 nm