Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom, AFBR-S4N33C013 Visible Light Photomultiplier, 420nm, Surface Mount CSP package

Номер на артикул на RS: 202-8728Марка: Broadcom№ по каталога на производителя: AFBR-S4N33C013
brand-logo
Преглед на всички в Photomultipliers

Технически документи

Спецификации

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Pins

9

Mounting Type

Surface Mount

Dimensions

3.14 x 3.14mm

Package Type

CSP

Length

3.1mm

Maximum Wavelength Detected

900nm

Minimum Wavelength Detected

300nm

Width

3.1mm

Series

NUV-HD SiPM

Spectral Range of Sensitivity

300 nm → 900 nm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5 609,72

€ 11,219 Each (In a Tray of 500) (ex VAT)

Broadcom, AFBR-S4N33C013 Visible Light Photomultiplier, 420nm, Surface Mount CSP package

€ 5 609,72

€ 11,219 Each (In a Tray of 500) (ex VAT)

Broadcom, AFBR-S4N33C013 Visible Light Photomultiplier, 420nm, Surface Mount CSP package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Pins

9

Mounting Type

Surface Mount

Dimensions

3.14 x 3.14mm

Package Type

CSP

Length

3.1mm

Maximum Wavelength Detected

900nm

Minimum Wavelength Detected

300nm

Width

3.1mm

Series

NUV-HD SiPM

Spectral Range of Sensitivity

300 nm → 900 nm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more